There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
150 kg
Platform scales
50 g
Digital
via PSU
Manufacturer's standards (no certificate)
Multicolour
220 V - 240 V AC 50 Hz
(L x W x H) 305 x 315 x 57 mm (with holder)
4 kg
50 g
No
963-129
Steel (painted)
with holder
315 mm
57 mm
305 mm
0.05 kg
EOE100K2
Calibratable
315 mm
305 mm
yes
Datasheet 1552088 Kern EOE100K2 Platform scales EOE 100K-2 Weight range 150 kg Readability 50 g via PSU Multicolour
User & Safety Instructions 1552088 Kern EOE100K2 Platform scales EOE 100K-2 Weight range 150 kg Readability 50 g via PSU Multicolour
Information 1552088 Kern EOE100K2 Platform scales EOE 100K-2 Weight range 150 kg Readability 50 g via PSU Multicolour