There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
35 kg
Platform scales
10 g
Digital
via PSU
Manufacturer's standards (no certificate)
Multicolour
220 V - 240 V AC 50 Hz
(L x W x H) 305 x 315 x 57 mm
4 kg
10 g
No
963-128
Steel (painted)
315 mm
57 mm
305 mm
0.01 kg
EOE30K2
Calibratable
315 mm
305 mm
yes
Datasheet 1552094 Kern EOE30K2 Platform scales EOE 30K-2 Weight range 35 kg Readability 10 g via PSU Multicolour
User & Safety Instructions 1552094 Kern EOE30K2 Platform scales EOE 30K-2 Weight range 35 kg Readability 10 g via PSU Multicolour
Information 1552094 Kern EOE30K2 Platform scales EOE 30K-2 Weight range 35 kg Readability 10 g via PSU Multicolour