There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
60 kg
Platform scales
20 g
Digital
via PSU
Manufacturer's standards (no certificate)
Multicolour
220 V - 240 V AC 50 Hz
(L x W x H) 305 x 315 x 57 mm
4 kg
20 g
No
963-129
Steel (painted)
315 mm
57 mm
305 mm
0.02 kg
EOE60K2
Calibratable
315 mm
305 mm
yes
Datasheet 1552096 Kern EOE60K2 Platform scales EOE 60K-2 Weight range 60 kg Readability 20 g via PSU Multicolour
User & Safety Instructions 1552096 Kern EOE60K2 Platform scales EOE 60K-2 Weight range 60 kg Readability 20 g via PSU Multicolour
Information 1552096 Kern EOE60K2 Platform scales EOE 60K-2 Weight range 60 kg Readability 20 g via PSU Multicolour
The necessary accessories are required to use the article as described.