
Highlights & Details
Platform scale 50 g : 150 kg
- The bestseller in parcel- and veterinary scales
- also with XL platform
- now with higher resolution
Technical specifications
- Weight range
150 kg
- Product type
Platform scales
- Readability
50 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
110 - 230 V/AC, 9 V
- Dim
(L x W x H) 500 x 950 x 58 mm
- Weight
19 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
950 mm
- Height
58 mm
- Length
500 mm
- Reproducibility
0.05 kg
- Type
EOS150K50XL
- Features
Calibratable
- Top plate (width)
950 mm
- Top plate (length)
500 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 755548 Kern EOS150K50XL Platform scales EOS 150K50XL Weight range 150 kg Readability 50 g via PSU Silver
User & Safety Instructions
User & Safety Instructions 755548 Kern EOS150K50XL Platform scales EOS 150K50XL Weight range 150 kg Readability 50 g via PSU Silver
Information
Information 755548 Kern EOS150K50XL Platform scales EOS 150K50XL Weight range 150 kg Readability 50 g via PSU Silver
Description
This text is machine translated.
Features
- Simple and convenient 4-key operation
- Wall mount for display device, standard
- Animal weighing program: When the animal moves during the weighing process, a stable average value is obtained by pressing the HOLD key. This value remains frozen until the HOLD key is pressed again
- The scale can be easily transported using 2 rollers and a handle and does not require much storage space






