There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
EW
620 g
Precision scales
0.001 g
0.001 g
118 mm
620 g
Digital
via PSU
DAkkS standards
Silver
220 V - 240 V/AC 50 Hz
(L x W x H) 235 x 180 x 75 mm
1.4 kg
No
Stainless steel
180 mm
75 mm
235 mm
0.001 g
EW 620-3NM+C
Calibratable
Counting
158 mm
130 mm
118 mm
Datasheet 2237348 Kern EW 620-3NM+C Precision scales Calibrated to (DAkkS standards) Weight range 620 g Readability 0.001 g via PSU Silver
User & Safety Instructions 2237348 Kern EW 620-3NM+C Precision scales Calibrated to (DAkkS standards) Weight range 620 g Readability 0.001 g via PSU Silver
Information 2237348 Kern EW 620-3NM+C Precision scales Calibrated to (DAkkS standards) Weight range 620 g Readability 0.001 g via PSU Silver
The necessary accessories are required to use the article as described.