

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
EWJ
300 g
Precision scales
0.001 g
0.001 g
80 mm
Digital
via PSU
Manufacturer's standards (no certificate)
Multicolour
100 V - 240 V, 50 / 60 Hz
(L x W x H) 340 x 220 x 90 mm
2.2 kg
No
963-127
Stainless steel
220 mm
90 mm
340 mm
0.003 g
EWJ 300-3
Calibratable
Counting
80 mm
yes
Datasheet 1551577 Kern EWJ 300-3 Precision scales Weight range 300 g Readability 0.001 g via PSU Multicolour
User & Safety Instructions 1551577 Kern EWJ 300-3 Precision scales Weight range 300 g Readability 0.001 g via PSU Multicolour
Information 1551577 Kern EWJ 300-3 Precision scales Weight range 300 g Readability 0.001 g via PSU Multicolour