

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
EWJ
3 kg
Precision scales
0.01 g
0.01 g
135 mm
3 kg
Digital
via PSU
Manufacturer's standards (no certificate)
Multicolour
100 V - 240 V, 50 / 60 Hz
(L x W x H) 340 x 220 x 105 mm
3.2 kg
No
963-127
Stainless steel
220 mm
105 mm
340 mm
0.03 g
EWJ 3000-2
Calibratable
Counting
120 mm
120 mm
135 mm
yes
Datasheet 1552101 Kern EWJ 3000-2 Precision scales Weight range 3 kg Readability 0.01 g via PSU Multicolour
User & Safety Instructions 1552101 Kern EWJ 3000-2 Precision scales Weight range 3 kg Readability 0.01 g via PSU Multicolour
Information 1552101 Kern EWJ 3000-2 Precision scales Weight range 3 kg Readability 0.01 g via PSU Multicolour