

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
EWJ
600 g
Precision scales
0.01 g
0.01 g
135 mm
600 g
Digital
via PSU
Manufacturer's standards (no certificate)
Multicolour
100 V - 240 V, 50 / 60 Hz
(L x W x H) 340 x 220 x 90 mm
2.8 kg
Yes
963-127
Stainless steel
220 mm
90 mm
340 mm
0.01 g
EWJ 600-2SM
Calibratable
Counting
Calibratable
120 mm
120 mm
120 mm
yes
Datasheet 1551679 Kern EWJ 600-2SM Precision scales Weight range 600 g Readability 0.01 g via PSU Multicolour
User & Safety Instructions 1551679 Kern EWJ 600-2SM Precision scales Weight range 600 g Readability 0.01 g via PSU Multicolour
Information 1551679 Kern EWJ 600-2SM Precision scales Weight range 600 g Readability 0.01 g via PSU Multicolour