

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
EWJ
6 kg
Precision scales
0.1 g
0.1 g
155 mm x 145 mm
6 kg
Digital
via PSU
Manufacturer's standards (no certificate)
Multicolour
100 V - 240 V, 50 / 60 Hz
(L x W x H) 340 x 220 x 105 mm
3.4 kg
Yes
963-128
Stainless steel
220 mm
105 mm
340 mm
0.1 g
EWJ 6000-1M+V
Calibratable
Counting
Calibrated
155 mm
145 mm
Datasheet 2237360 Kern EWJ 6000-1M+V Precision scales Weight range 6 kg Readability 0.1 g via PSU Multicolour
User & Safety Instructions 2237360 Kern EWJ 6000-1M+V Precision scales Weight range 6 kg Readability 0.1 g via PSU Multicolour
Information 2237360 Kern EWJ 6000-1M+V Precision scales Weight range 6 kg Readability 0.1 g via PSU Multicolour