
Number
Highlights & Details
Bench scale 1 g : 30 kg
- Bench scale with second display on the backside of the scale
Technical specifications
- Weight range
30 kg
- Product type
Table top scales
- Readability
1 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
230 V/AC or 9 V battery
- Dim
(L x W x H) 91 x 322 x 91 mm (Casing)
- Weight
3 kg
- Weight resolution
1 g
- Calibratable
No
- Weighing plate
Stainless steel
- Dim. (add. text)
Casing
- Width
322 mm
- Height
91 mm
- Length
91 mm
- Reproducibility
0.001 kg
- Type
FCB30K1
- Features
Calibratable
- Top plate (width)
252 mm
- Top plate (length)
225 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 755590 Kern FCB30K1 Table top scales FCB 30K1 Weight range 30 kg Readability 1 g via PSU Silver
User & Safety Instructions
User & Safety Instructions 755590 Kern FCB30K1 Table top scales FCB 30K1 Weight range 30 kg Readability 1 g via PSU Silver
Information
Information 755590 Kern FCB30K1 Table top scales FCB 30K1 Weight range 30 kg Readability 1 g via PSU Silver
Description
This text is machine translated.
Features
- Second display on the rear of the balance
- PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels





