
Highlights & Details
Table scale FCB 30K-4, weighing range 30 kg, readability 0.0002 kg
- The new FCB: Control and portioning scales with up to three interfaces
Technical specifications
- Weight range
30 kg
- Product type
Table top scales
- Readability
2 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 91 x 322 x 91 mm
- Weight
4 kg
- Weight resolution
.00020000000000000001 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
322 mm
- Height
91 mm
- Length
91 mm
- Reproducibility
0.0002 kg
- Type
FCB30K4
- Features
Calibratable
- Top plate (width)
252 mm
- Top plate (length)
225 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3061394 Kern FCB30K4 Table top scales FCB 30K-4 Weight range 30 kg Readability 2 g via PSU
User & Safety Instructions
User & Safety Instructions 3061394 Kern FCB30K4 Table top scales FCB 30K-4 Weight range 30 kg Readability 2 g via PSU
Information
Information 3061394 Kern FCB30K4 Table top scales FCB 30K-4 Weight range 30 kg Readability 2 g via PSU
Description
This text is machine translated.
Scope of delivery
- Mains adaptor included
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






