
Highlights & Details
Table scale FCB 6K-5, weighing range 6000 g, readability 0.05 g
- The new FCB: Control and portioning scales with up to three interfaces
Technical specifications
- Weight range
6 kg
- Product type
Table top scales
- Readability
0.05 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Grey
Blue
- Dim
(L x W x H) 91 x 322 x 91 mm
- Weight
3.8 kg
- Weight resolution
.05 g
- Calibratable
No
- Weighing plate
Stainless steel
- Width
322 mm
- Height
91 mm
- Length
91 mm
- Reproducibility
0.05 g
- Type
FCB6K5
- Features
Calibratable
- Top plate (width)
252 mm
- Top plate (length)
225 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3061395 Kern FCB6K5 Table top scales FCB 6K-5 Weight range 6 kg Readability 0.05 g via PSU Grey, Blue
User & Safety Instructions
User & Safety Instructions 3061395 Kern FCB6K5 Table top scales FCB 6K-5 Weight range 6 kg Readability 0.05 g via PSU Grey, Blue
Information
Information 3061395 Kern FCB6K5 Table top scales FCB 6K-5 Weight range 6 kg Readability 0.05 g via PSU Grey, Blue
Description
This text is machine translated.
Scope of delivery
- Mains adaptor included





