
Highlights & Details
Entry-level desktop scales mobile, compact, lightweight
- Simple and comfortable 2-button operation
- Very fast display: Stable weighing values within approx. 2 sec.
- Suitable as compact letter and parcel scales, especially in confined spaces
- Suitable as sorting, picking or simple control scales in production or dispatch;
- This text is machine translated.
Technical specifications
- Weight range
15 kg
- Product type
Table top scales
- Readability
5 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
220 V - 240 V AC 50 Hz
- Dim
(L x W x H) 110 x 270 x 110 mm (Casing)
- Weight
2.4 kg
- Weight resolution
5 g
- Calibratable
No
- Calibration service
963-128
- Weighing plate
Plastic
- Dim. (add. text)
Casing
- Width
270 mm
- Height
110 mm
- Length
110 mm
- Reproducibility
10 g
- Type
FCE15K5N
- Features
Calibratable
- Top plate (width)
253 mm
- Top plate (length)
228 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552626 Kern FCE15K5N Table top scales FCE 15K5N Weight range 15 kg Readability 5 g via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 1552626 Kern FCE15K5N Table top scales FCE 15K5N Weight range 15 kg Readability 5 g via PSU Multicolour
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













