
Highlights & Details
Compact table scales with versatile functions and high accuracy for industrial & Catering
- Easy to Use
- Very fast display: Stable weighing values within approx. 2 sec.
- ideal as
- - compact letter and parcel scales, especially in confined spaces
- - Sorting, picking or simple checking scales in production or dispatch
- - Checkweigher in gastronomy, canteens, school kitchens
- High mobility: Thanks to battery operation/battery operation (optional), compact design and low net weight suitable for use at several locations (production, storage, dispatch etc.), the model XX FCF 30K-3 does not currently support battery operation!
- This text is machine translated.
Technical specifications
- Weight range
3 kg
- Product type
Table top scales
- Readability
0.1 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
220 V - 240 V AC 50 Hz
- Dim
(L x W x H) 110 x 270 x 110 mm (Casing)
- Weight
2.8 kg
- Weight resolution
0.1 g
- Calibratable
No
- Calibration service
963-127
- Weighing plate
Stainless steel
- Dim. (add. text)
Casing
- Width
270 mm
- Height
110 mm
- Length
110 mm
- Reproducibility
0.1 g
- Type
FCF3K4
- Features
Calibratable
- Top plate (width)
253 mm
- Top plate (length)
228 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552114 Kern FCF3K4 Table top scales FCF 3K-4 Weight range 3 kg Readability 0.1 g via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 1552114 Kern FCF3K4 Table top scales FCF 3K-4 Weight range 3 kg Readability 0.1 g via PSU Multicolour













