
Technical specifications
- Series
FES
- Weight range
62 kg
- Product type
Precision scales
- Weight resolution
0.1 g
- Readability
0.1 g
1 g
- Weighing plate dimensions
350 × 400 mm
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Dim
(L x W x H) 520 x 350 x 170 mm
- Weight
18 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
350 mm
- Height
170 mm
- Length
520 mm
- Reproducibility
0.1 g
1 g
- Type
FES 62K-4D
- Features
Calibratable
Counting
- Top plate (width)
350 mm
- Top plate (length)
400 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2758401 Kern FES 62K-4D Precision scales Weight range 62 kg Readability 0.1 g, 1 g via PSU Silver
User & Safety Instructions
User & Safety Instructions 2758401 Kern FES 62K-4D Precision scales Weight range 62 kg Readability 0.1 g, 1 g via PSU Silver
Information
Information 2758401 Kern FES 62K-4D Precision scales Weight range 62 kg Readability 0.1 g, 1 g via PSU Silver
Description
This text is machine translated.
Features
- Weighing range 6200 g; 62000 gReadability 0.1 g
What kind of Laboratory Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















