
Highlights & Details
All-round table scales, protected by stainless steel and protection class IP65, with verification approval [M]
- Suitable for the food industry
- Suitable for harsh industrial applications
- Supports you in your HACCP-compliant quality system
- High mobility: Thanks to battery operation, compact design and low weight suitable for use at several locations such as production, kitchen, sales room etc.
- Stainless steel housing, thus rust-free and easy to clean
- Recessed grips on the bottom side for easy transport of the scales
- IP65: Protected against dust and water spray (only in battery mode),
- This text is machine translated.
Technical specifications
- Weight range
1.5 kg
- Product type
Table top scales
- Readability
0.5 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
110V - 230V AC
- Dim
(L x W x H) 127 x 243 x 127 mm
- Weight
4 kg
- Weight resolution
0.5 g
- Calibratable
No
- Calibration service
963-127
- Weighing plate
Stainless steel
- Width
243 mm
- Height
127 mm
- Length
127 mm
- Reproducibility
0.0005 kg
- Type
FFN 1K-4NM
- Features
Calibratable
Calibratable
- Top plate (width)
233 mm
- Top plate (length)
193 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1551578 Kern FFN 1K-4NM Table top scales FFN 1K-4NM Weight range 1.5 kg Readability 0.5 g rechargeable, via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 1551578 Kern FFN 1K-4NM Table top scales FFN 1K-4NM Weight range 1.5 kg Readability 0.5 g rechargeable, via PSU Multicolour
Information
Information 1551578 Kern FFN 1K-4NM Table top scales FFN 1K-4NM Weight range 1.5 kg Readability 0.5 g rechargeable, via PSU Multicolour
Description
Hints
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















