
Number
Highlights & Details
Table scale CORE FFN 25K5 ipn
- Weighing range 25 kg
- Readability 5 g
- Stainless steel housing
- Dust and splash-proof (IP65)
- Dragonfly and foot screws
- Battery and mains operation
- This text is machine translated.
Technical specifications
- Linearity 10 g
- Weight range
25 kg
- Product type
Table top scales
- Readability
5 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
110 - 230 V/AC
- Dim
(L x W x H) 127 x 243 x 127 mm (incl. packaging)
- Weight
4 kg
- Weight resolution
5 g
- Calibratable
No
- Weighing plate
Stainless steel
- Dim. (add. text)
incl. packaging
- Width
243 mm
- Height
127 mm
- Length
127 mm
- Reproducibility
0.005 kg
- Type
FFN 25K5IPN
- Features
Calibratable
- Top plate (width)
233 mm
- Top plate (length)
193 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 103599 Kern Table top scales FFN 25K5IPN Weight range 25 kg Readability 5 g rechargeable, via PSU Silver
User & Safety Instructions
User & Safety Instructions 103599 Kern Table top scales FFN 25K5IPN Weight range 25 kg Readability 5 g rechargeable, via PSU Silver
Information
Information 103599 Kern Table top scales FFN 25K5IPN Weight range 25 kg Readability 5 g rechargeable, via PSU Silver
Description
This text is machine translated.
Scope of delivery
- Weighing plate
- Power supply unit
- Rechargeable battery
- Allen key
- Operating instructions.







