
Number
Highlights & Details
Bench scale 0,002 kg : 6 kg
- Robust
- space-saving bench scale
- protected by stainless steel and IP65
- also with EC type approval [M]
Technical specifications
- Weight range
6 kg
- Product type
Table top scales
- Readability
2 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
220 V - 240 V/AC 50 Hz
- Dim
(L x W x H) 127 x 243 x 127 mm (Casing)
- Weight
4 kg
- Weight resolution
2 g
- Calibratable
No
- Weighing plate
Stainless steel
- Dim. (add. text)
Casing
- Width
243 mm
- Height
127 mm
- Length
127 mm
- Reproducibility
0.002 kg
- Type
FFN 6K2IPM
- Features
Calibratable
Calibratable
- Top plate (width)
233 mm
- Top plate (length)
193 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 755610 Kern Table top scales FFN 6K2IPM Weight range 6 kg Readability 2 g rechargeable, via PSU Silver
User & Safety Instructions
User & Safety Instructions 755610 Kern Table top scales FFN 6K2IPM Weight range 6 kg Readability 2 g rechargeable, via PSU Silver
Information
Information 755610 Kern Table top scales FFN 6K2IPM Weight range 6 kg Readability 2 g rechargeable, via PSU Silver
Description
This text is machine translated.
Features
- Ideal for the food industry
- Ideal for the robust industry
- Stainless steel housing, rust-proof and easy to clean
- Level indicator and foot screws to level the balance precisely, fitted as standard, to give the most accurate weighing results
- Carrying grips on the underside of the scale for easy transportation
- IP65: Protected against dust and water splashes (only when using rechargeable battery pack)|



