
Highlights & Details
Table scale Max 65 kg; d=0.0002 kg
- PRE-TARE functionLarge, robust stainless steel weighing platform, removable, thereby easy to cleanFreely programmable weighing unitWork protection hood
Technical specifications
- Weight range
65 kg
- Product type
Table top scales
- Readability
200 mg
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 120 x 350 x 120 mm
- Weight
7 kg
- Weight resolution
200 mg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
350 mm
- Height
120 mm
- Length
120 mm
- Reproducibility
0.0004 kg
- Type
FKB 65K0.2
- Features
Calibratable
- Top plate (width)
340 mm
- Top plate (length)
240 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2758359 Kern FKB 65K0.2 Table top scales FKB 65K0.2 Weight range 65 kg Readability 200 mg via PSU
User & Safety Instructions
User & Safety Instructions 2758359 Kern FKB 65K0.2 Table top scales FKB 65K0.2 Weight range 65 kg Readability 200 mg via PSU
Information
Information 2758359 Kern FKB 65K0.2 Table top scales FKB 65K0.2 Weight range 65 kg Readability 200 mg via PSU
Description
This text is machine translated.
Features
- Weighing range 65 kgReadability 0.2 g
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













