
Highlights & Details
Table scale max 6000 g; d=0.02 g
- PRE-TARE functionLarge, robust stainless steel weighing platform, removable, thereby easy to cleanFreely programmable weighing unitWork protection hood
Technical specifications
- Weight range
6 kg
- Product type
Table top scales
- Readability
20 mg
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Grey-white (RAL 9002)
- Dim
(L x W x H) 120 x 350 x 120 mm
- Weight
7 kg
- Weight resolution
20 mg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
350 mm
- Height
120 mm
- Length
120 mm
- Reproducibility
0.00004 kg
- Type
FKB 6K0.02
- Features
Calibratable
- Top plate (width)
340 mm
- Top plate (length)
240 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2758361 Kern FKB 6K0.02 Table top scales FKB 6K0.02 Weight range 6 kg Readability 20 mg via PSU Grey-white (RAL 9002)
User & Safety Instructions
User & Safety Instructions 2758361 Kern FKB 6K0.02 Table top scales FKB 6K0.02 Weight range 6 kg Readability 20 mg via PSU Grey-white (RAL 9002)
Information
Information 2758361 Kern FKB 6K0.02 Table top scales FKB 6K0.02 Weight range 6 kg Readability 20 mg via PSU Grey-white (RAL 9002)
Description
This text is machine translated.
Features
- Weighing range 6000 g.Readability 0.02 g
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













