
Highlights & Details
Kern FL 10K Force gauge 10000 N (max.) Manufacturer's standards (no certificate)
- Premium force meter with graphic supported display for tensile and compressive force measurements with external Measuring cell
Technical specifications
- Product type
Force gauge
- Display
LCD
- Force reading range (max.)
10000 N
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
9 V, 500 mA
- Dim
(L x W x H) 175 mm x 17.5 cm x 3 cm
- Weight
550 g
- Resolution (force)
5 N
- Force reading range
10000 N (max.)
- Reading frequency
1000 Hz
- Width
17.5 cm
- Height
3 cm
- Length
175 mm
- Interfaces
USB
RS232
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2252501 Kern FL 10K Force gauge 10000 N (max.) Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 2252501 Kern FL 10K Force gauge 10000 N (max.) Manufacturer's standards (no certificate)
Information
Information 2252501 Kern FL 10K Force gauge 10000 N (max.) Manufacturer's standards (no certificate)
Description
This text is machine translated.
Scope of delivery
- - Battery & power supply ()
- - Additional description
- - Operating instructions
- - Additional description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










