
Highlights & Details
Especially handy stainless steel scale with IP65 protection against dust and water spray
- Stainless steel design of housing and weighing plate. Easy to clean thanks to smooth surfaces
- Supports you in your HACCP-compliant quality system
- Particularly flat design
- High mobility: Thanks to compact, flat design suitable for use at several locations (kitchen, sales room, market stand etc.)
- Safe and skid-free set-up with rubber feet.
- IP65: Protected against dust and water spray (only in battery mode)
- Ready to start: 9 V block battery as standard,
- Operating time up to 24 h,
- This text is machine translated.
Technical specifications
- Weight range
500 g
- Product type
Table top scales
- Readability
0.1 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
230 50 Hz
- Dim
(L x W x H) 40 x 150 x 40 mm (Casing)
- Weight
0.80 kg
- Weight resolution
0.1 g
- Calibratable
No
- Calibration service
963-127
- Weighing plate
Stainless steel
- Dim. (add. text)
Casing
- Width
150 mm
- Height
40 mm
- Length
40 mm
- Reproducibility
0.1 g
- Type
FOB 0.5K-4NS
- Features
Calibratable
- Top plate (width)
120 mm
- Top plate (length)
150 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552131 Kern FOB 0.5K-4NS Table top scales FOB 0.5K-4NS Weight range 500 g Readability 0.1 g battery-powered Multicolour
User & Safety Instructions
User & Safety Instructions 1552131 Kern FOB 0.5K-4NS Table top scales FOB 0.5K-4NS Weight range 500 g Readability 0.1 g battery-powered Multicolour
Information
Information 1552131 Kern FOB 0.5K-4NS Table top scales FOB 0.5K-4NS Weight range 500 g Readability 0.1 g battery-powered Multicolour
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













