
Number
Highlights & Details
Bench scale 0,5 g : 1500 g
- Verifiable stainless steel balance with special protection against humidity with EC type approval [M]
Technical specifications
- Weight range
1.5 kg
- Product type
Table top scales
- Readability
0.5 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
230 V/AC or 9 V battery
- Dim
(L x W x H) 55 x 235 x 55 mm
- Weight
1.8 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
235 mm
- Height
55 mm
- Length
55 mm
- Reproducibility
0.5 g
- Type
KERN
- Features
Calibratable
- Top plate (width)
175 mm
- Top plate (length)
165 mm
Documents & Downloads
Datasheet
Datasheet 755697 Kern KERN Table top scales FOB 1.5K0.5 Weight range 1.5 kg Readability 0.5 g via PSU Silver
User & Safety Instructions
User & Safety Instructions 755697 Kern KERN Table top scales FOB 1.5K0.5 Weight range 1.5 kg Readability 0.5 g via PSU Silver
Description
This text is machine translated.
Features
- Stainless steel design of the housing and weighing plate. Its smooth surfaces make it simple to clean
- Increased protection against humidity by means of waterproof silicone sealing of the load cell, electronics and soldering joints
- High mobility: thanks to battery operation (optional) and compact, flat construction, it is suitable for use in several locations (kitchen, sales office, market stall, ...)
- Net/Gross weight: to control the consumed weighing range at the touch of a key|Application examples:
- Weighing of ingredients and seasonings in the catering trade
- Portion division of dough, meat, fish, poultry, mixed salads in cafeterias etc.
- Filling of canned goods
- Pre-packed goods controlling scale

