
Highlights & Details
Stainless steel table scale Kern FOB 3K-4NL
- Stainless steel table scale with large weighing ranges and protection class IP67 against dust and Splash water
Technical specifications
- Weight range
3 kg
- Product type
Table top scales
- Readability
0.2 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Dim
(L x W x H) 90 x 285 x 90 mm (Casing)
- Weight
3.8 kg
- Weight resolution
0.2 g
- Calibratable
No
- Weighing plate
Stainless steel
- Dim. (add. text)
Casing
- Width
285 mm
- Height
90 mm
- Length
90 mm
- Reproducibility
0.2 g
- Type
FOB 3K-4NL
- Features
Calibratable
- Top plate (width)
252 mm
- Top plate (length)
200 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2340084 Kern FOB 3K-4NL Table top scales FOB 3K-4NL Weight range 3 kg Readability 0.2 g battery-powered Multicolour
User & Safety Instructions
User & Safety Instructions 2340084 Kern FOB 3K-4NL Table top scales FOB 3K-4NL Weight range 3 kg Readability 0.2 g battery-powered Multicolour
Description
This text is machine translated.
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









