
Highlights & Details
Stainless steel table scale Kern FOB 6K-3LM
- Compact stainless steel table scale with calibration approval [M] and special Checkweighing display for still Work more efficiently
Technical specifications
- Weight range
6 kg
- Product type
Table top scales
- Readability
2 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Dim
(L x W x H) 100 x 256 x 100 mm
- Weight
3.8 kg
- Weight resolution
2 g
- Calibratable
Yes
- Weighing plate
Stainless steel
- Width
256 mm
- Height
100 mm
- Length
100 mm
- Reproducibility
2 g
- Type
FOB 6K-3LM
- Features
Calibratable
Calibratable
- Top plate (width)
248 mm
- Top plate (length)
198 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2340085 Kern FOB 6K-3LM Table top scales FOB 6K-3LM Weight range 6 kg Readability 2 g via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 2340085 Kern FOB 6K-3LM Table top scales FOB 6K-3LM Weight range 6 kg Readability 2 g via PSU Multicolour
Description
Dust and splash-water protection (only in battery mode); safe and non-slip setting up by rubber feet; increased humidity protection: Through water-proof silicon sealing of load cell, electronics and solder joints; control of the already occupied weighing range: By pressing a button (net/gross weight); mains adapter included in delivery; safety cover included in delivery;
This text is machine translated.
Hints
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












