
Highlights & Details
Robust, space-saving table scales, protected by high-grade steel and protection class IP68
- Suitable for the increased hygienic requirements in the food industry
- Supports you in your HACCP-compliant quality system
- Heavy industry standard suitable for harsh industrial use
- IP68: Very high protection class against dust and water. Thus very robust and durable. ideal for harsh environmental conditions. Even immersion of the scales in water is possible
- Stainless steel housing, thus rust-free and easy to clean
- Very fast display: Stable weighing values within approx. 2 sec.
- High mobility: Thanks to battery operation, compact design and low net weight suitable for use at several locations (production, kitchen, sales room etc.)
- Recessed grips on the bottom side for easy transport of the scales
- Weighing with tolerance range (check-weighing): Input of an upper/lower limit value. An acoustic and visual signal supports portioning, dosing and sorting,
- This text is machine translated.
Technical specifications
- Weight range
3 kg
- Product type
Table top scales
- Readability
0.5 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Dim
(L x W x H) 120 x 240 x 120 mm (Casing)
- Weight
3.2 kg
- Weight resolution
0.5 g
- Calibratable
No
- Calibration service
963-127
- Weighing plate
Stainless steel
- Dim. (add. text)
Casing
- Width
240 mm
- Height
120 mm
- Length
120 mm
- Reproducibility
0.0005 kg
- Type
FXN3K4N
- Features
Calibratable
- Top plate (width)
236 mm
- Top plate (length)
195 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552143 Kern FXN3K4N Table top scales FXN 3K-4N Weight range 3 kg Readability 0.5 g battery-powered Multicolour
User & Safety Instructions
User & Safety Instructions 1552143 Kern FXN3K4N Table top scales FXN 3K-4N Weight range 3 kg Readability 0.5 g battery-powered Multicolour
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













