
Highlights & Details
Table scale core was
- Weighing range 6 kg
- Readability 0.05 g
- Stainless steel housing
- Battery and mains operation
- This text is machine translated.
Technical specifications
- Linearity ± 0.15 g
- Weight range
6 kg
- Product type
Table top scales
- Readability
0.05 g
- Display
Digital
- Power supply (LOV)
mains-powered
rechargeable
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Dim
(L x W x H) 330 x 320 x 125 mm
- Weight
3 kg
- Weighing plate
Stainless steel
- Width
320 mm
- Height
125 mm
- Length
330 mm
- Reproducibility
0.05 g
- Type
GAB 6K0.05N
- Features
Calibratable
- Top plate (width)
294 mm
- Top plate (length)
225 mm
Documents & Downloads
Datasheet
Datasheet 103607 Kern GAB 6K0.05N Table top scales GAB 6K0.05N Weight range 6 kg Readability 0.05 g mains-powered, rechargeable Silver
User & Safety Instructions
User & Safety Instructions 103607 Kern GAB 6K0.05N Table top scales GAB 6K0.05N Weight range 6 kg Readability 0.05 g mains-powered, rechargeable Silver
Description
This text is machine translated.
Features
- Large LCD display
- Digit height 24 mm
- Permissible ambient temperature range 0°/40° C
Scope of delivery
- scales
- Power supply
- Operating instructions







