
Number
Highlights & Details
Kern KERN Hanging scales CH 15K20 Weight range 15 kg Readability 20 g battery-powered
- Built-in measuring tape (1 m)
- Animal weighing program filters out vibrations
Technical specifications
- Weight range
15 kg
- Product type
Hanging scales
- Readability
20 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Power supply (details)
9 V battery pack
- Dim
(L x W x H) 176.5 x 90 x 176.5 mm
- Weight
0.35 kg
- Weight resolution
20 g
- Calibratable
No
- Weighing plate
Steel
- Width
90 mm
- Height
176.5 mm
- Length
176.5 mm
- Reproducibility
0.02 kg
- Type
KERN
- Features
Calibratable
Incl. hook
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 121239 Kern KERN Hanging scales CH 15K20 Weight range 15 kg Readability 20 g battery-powered
User & Safety Instructions
User & Safety Instructions 121239 Kern KERN Hanging scales CH 15K20 Weight range 15 kg Readability 20 g battery-powered
Information
Information 121239 Kern KERN Hanging scales CH 15K20 Weight range 15 kg Readability 20 g battery-powered
Description
Scope of delivery
- 9 V block battery
- manual.





