
Highlights & Details
The handy for increased loads of up to 1 tonne!
- ideal for quick control weighing in the goods input and output
- Indispensable also in the private sector for determining the weight of fish, game, fruits, bicycle parts, suitcases etc.
- Hold function: The display can be frozen in different ways for easy reading of the weighing value. Either automatically at the weighing stand or manually by pressing the hold button
- Peak load display (peak hold), measurement frequency 5 Hz
- Carabiner and hook not standard,
- This text is machine translated.
Technical specifications
- Weight range
500 kg
- Product type
Hanging scales
- Readability
1000 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Dim
(L x W x H) 153 x 82 x 153 mm (Casing)
- Weight
0.40 kg
- Weight resolution
1000 g
- Calibratable
No
- Calibration service
963-130 H
- Dim. (add. text)
Casing
- Width
82 mm
- Height
153 mm
- Length
153 mm
- Reproducibility
1 kg
- Type
HCB05T3
- Features
Calibratable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1551685 Kern HCB05T3 Hanging scales HCB 0.5T-3 Weight range 500 kg Readability 1000 g battery-powered Multicolour
User & Safety Instructions
User & Safety Instructions 1551685 Kern HCB05T3 Hanging scales HCB 0.5T-3 Weight range 500 kg Readability 1000 g battery-powered Multicolour
Information
Information 1551685 Kern HCB05T3 Hanging scales HCB 0.5T-3 Weight range 500 kg Readability 1000 g battery-powered Multicolour




