
Highlights & Details
The handy for increased loads of up to 1 tonne!
- Ideal for the fast kontrollwiegung in the incoming and outgoing goods
- Essential also in the private sector for weight determination of fish, wild animals, fruits, bicycle parts, suitcases etc.
- Hold function: for easy reading of the weighing value, the display can be frozen in various ways. Either automatically when weighing standstill or manually by pressing the hold button
- Peak load indicator (peak hold), measuring frequency 5 Hz
- Carabiner clip and hook not in series
- This text is machine translated.
Technical specifications
- Weight range
1000 kg
- Product type
Hanging scales
- Readability
2000 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Dim
(L x W x H) 153 x 82 x 153 mm (Casing)
- Weight
0.60 kg
- Weight resolution
2000 g
- Calibratable
No
- Calibration service
963-130 H
- Dim. (add. text)
Casing
- Width
82 mm
- Height
153 mm
- Length
153 mm
- Reproducibility
2 kg
- Type
HCB1T3
- Features
Calibratable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1551582 Kern HCB1T3 Hanging scales HCB 1T-3 Weight range 1000 kg Readability 2000 g battery-powered Multicolour
User & Safety Instructions
User & Safety Instructions 1551582 Kern HCB1T3 Hanging scales HCB 1T-3 Weight range 1000 kg Readability 2000 g battery-powered Multicolour
Information
Information 1551582 Kern HCB1T3 Hanging scales HCB 1T-3 Weight range 1000 kg Readability 2000 g battery-powered Multicolour




