
Highlights & Details
Hanging scale
- High-resolution hanging scales for loads up to 300 kg
Technical specifications
- Weight range
300 kg
- Product type
Crane scales
- Readability
100 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Dim
(L x W x H) 97 x 150 x 97 mm (Casing)
- Weight
1.2 kg
- Weight resolution
100 g
- Calibratable
No
- Weighing plate
Plastic
- Dim. (add. text)
Casing
- Width
150 mm
- Height
97 mm
- Length
97 mm
- Reproducibility
0.1 kg
- Type
HCD 300K-1
- Features
Calibratable
Incl. hook
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2108035 Kern HCD 300K-1 Crane scales HCD 300K-1 Weight range 300 kg Readability 100 g battery-powered Multicolour
User & Safety Instructions
User & Safety Instructions 2108035 Kern HCD 300K-1 Crane scales HCD 300K-1 Weight range 300 kg Readability 100 g battery-powered Multicolour
Information
Information 2108035 Kern HCD 300K-1 Crane scales HCD 300K-1 Weight range 300 kg Readability 100 g battery-powered Multicolour
Conformity certificate
Conformity certificate 2108035 Kern HCD 300K-1 Crane scales HCD 300K-1 Weight range 300 kg Readability 100 g battery-powered Multicolour
Conformity certificate 2108035 Kern HCD 300K-1 Crane scales HCD 300K-1 Weight range 300 kg Readability 100 g battery-powered Multicolour
Conformity certificate 2108035 Kern HCD 300K-1 Crane scales HCD 300K-1 Weight range 300 kg Readability 100 g battery-powered Multicolour
Conformity certificate 2108035 Kern HCD 300K-1 Crane scales HCD 300K-1 Weight range 300 kg Readability 100 g battery-powered Multicolour
Conformity certificate 2108035 Kern HCD 300K-1 Crane scales HCD 300K-1 Weight range 300 kg Readability 100 g battery-powered Multicolour
Conformity certificate 2108035 Kern HCD 300K-1 Crane scales HCD 300K-1 Weight range 300 kg Readability 100 g battery-powered Multicolour
Conformity certificate 2108035 Kern HCD 300K-1 Crane scales HCD 300K-1 Weight range 300 kg Readability 100 g battery-powered Multicolour
Conformity certificate 2108035 Kern HCD 300K-1 Crane scales HCD 300K-1 Weight range 300 kg Readability 100 g battery-powered Multicolour
Description
The scales correspond with the Approvals TUV meet the requirements of the standard EN 13155 (free load transducer) and EN 61010-1 (electrical safety)
High mobility: thanks to battery operation and compact, lightweight design suitable for use at several locations (production, storage, dispatch) |-hold function: when weighing is at a standstill, the weight display automatically up to the pressing the HOLD button ' ' FROZEN ''
Taring: reset the display to "0" at stress level. Now be removed or added is displayed directly loads
Battery status display, indicated by LED
Large, high-contrast display, facilitates the reading
Stand-by-function: Automatic switch-off of the display after 5 minutes without load change. Automatic activation in any button.
Hook with safety lock, rotatable
Infrared remote control as standard. Radio range up to 20 m. All the functions can be selected. Batteries included
This text is machine translated.
Scope of delivery
- Battery (4 × 1.5 V AA)
- Operating instructions
- Hook for crane scales
- Shackle for crane scales









