
Highlights & Details
Hanging scale
- High-resolution hanging scales for loads up to 300 kg
Technical specifications
- Weight range
60 kg
- Product type
Crane scales
- Readability
20 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Dim
(L x W x H) 97 x 150 x 97 mm (Casing)
- Weight
1.2 kg
- Weight resolution
20 g
- Calibratable
No
- Weighing plate
Steel
- Dim. (add. text)
Casing
- Width
150 mm
- Height
97 mm
- Length
97 mm
- Reproducibility
0.02 kg
- Type
HCD 60K-2
- Features
Calibratable
Incl. hook
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2108022 Kern HCD 60K-2 Crane scales HCD 60K-2 Weight range 60 kg Readability 20 g battery-powered Multicolour
User & Safety Instructions
User & Safety Instructions 2108022 Kern HCD 60K-2 Crane scales HCD 60K-2 Weight range 60 kg Readability 20 g battery-powered Multicolour
Information
Information 2108022 Kern HCD 60K-2 Crane scales HCD 60K-2 Weight range 60 kg Readability 20 g battery-powered Multicolour
Conformity certificate
Conformity certificate 2108022 Kern HCD 60K-2 Crane scales HCD 60K-2 Weight range 60 kg Readability 20 g battery-powered Multicolour
Conformity certificate 2108022 Kern HCD 60K-2 Crane scales HCD 60K-2 Weight range 60 kg Readability 20 g battery-powered Multicolour
Conformity certificate 2108022 Kern HCD 60K-2 Crane scales HCD 60K-2 Weight range 60 kg Readability 20 g battery-powered Multicolour
Conformity certificate 2108022 Kern HCD 60K-2 Crane scales HCD 60K-2 Weight range 60 kg Readability 20 g battery-powered Multicolour
Conformity certificate 2108022 Kern HCD 60K-2 Crane scales HCD 60K-2 Weight range 60 kg Readability 20 g battery-powered Multicolour
Conformity certificate 2108022 Kern HCD 60K-2 Crane scales HCD 60K-2 Weight range 60 kg Readability 20 g battery-powered Multicolour
Conformity certificate 2108022 Kern HCD 60K-2 Crane scales HCD 60K-2 Weight range 60 kg Readability 20 g battery-powered Multicolour
Conformity certificate 2108022 Kern HCD 60K-2 Crane scales HCD 60K-2 Weight range 60 kg Readability 20 g battery-powered Multicolour
Description
The scales correspond with the Approvals TUV meet the requirements of the standard EN 13155 (free load transducer) and EN 61010-1 (electrical safety)
High mobility: thanks to battery operation and compact, lightweight design suitable for use at several locations (production, storage, dispatch)
Hold function: when weighing is at a standstill, the weight display automatically up to the pressing the HOLD button ' ' FROZEN ''
Taring: reset the display to "0" at stress level. Now be removed or added is displayed directly loads
Battery status display, indicated by LED
Large, high-contrast display, facilitates the reading
Stand-by-function: Automatic switch-off of the display after 5 minutes without load change. Automatic activation in any button.
Hook with safety lock, rotatable |-infrared remote control as standard. Radio range up to 20 m. All the functions can be selected. Batteries included
This text is machine translated.
Scope of delivery
- Battery (4 × 1.5 V AA)
- Operating instructions
- Hook for crane scales
- Shackle for crane scales









