
Highlights & Details
Kern HCN 50K100IP+C Hanging scales HCN 50K100IP+C Calibrated to (DAkkS standards) Weight range 50 kg Readability 100 g battery-powered
- Stainless steel housing
- IP65 protective system
- second display on the back side of the balance
Technical specifications
- Weight range
50 kg
- Product type
Hanging scales
- Readability
100 g
- Display
Digital
- Power supply (LOV)
battery-powered
DAkkS standards
- Power supply (details)
2 x AA
- Dim
(L x W x H) 179 x 96 x 179 mm
- Weight
0.50 kg
- Calibratable
No
- Width
96 mm
- Height
179 mm
- Length
179 mm
- Reproducibility
0.1 kg
- Type
HCN 50K100IP+C
- Features
Calibratable
Incl. hook
Incl. snap hook
Documents & Downloads
Datasheet
Datasheet 2111658 Kern HCN 50K100IP+C Hanging scales HCN 50K100IP+C Calibrated to (DAkkS standards) Weight range 50 kg Readability 100 g b
User & Safety Instructions
User & Safety Instructions 2111658 Kern HCN 50K100IP+C Hanging scales HCN 50K100IP+C Calibrated to (DAkkS standards) Weight range 50 kg Readability 100 g b
Information
Information 2111658 Kern HCN 50K100IP+C Hanging scales HCN 50K100IP+C Calibrated to (DAkkS standards) Weight range 50 kg Readability 100 g b
Description
Scope of delivery
- 2 AA batteries
- User manual










