
Highlights & Details
Kern HDB 10K10N+C Hanging scales HDB 10K10N+C Calibrated to (DAkkS standards) Weight range 10 kg Readability 10 g battery-powered
Technical specifications
- Weight range
10 kg
- Product type
Hanging scales
- Readability
10 g
- Display
Digital
- Power supply (LOV)
battery-powered
DAkkS standards
- Power supply (details)
2 batteries (AAA)
- Dim
(L x W x H) 105 x 72 x 105 mm
- Weight
0.20 kg
- Calibratable
No
- Width
72 mm
- Height
105 mm
- Length
105 mm
- Reproducibility
0.01 kg
- Type
HDB 10K10N+C
- Features
Calibratable
Incl. hook
Documents & Downloads
Datasheet
Datasheet 2111666 Kern HDB 10K10N+C Hanging scales HDB 10K10N+C Calibrated to (DAkkS standards) Weight range 10 kg Readability 10 g batter
User & Safety Instructions
User & Safety Instructions 2111666 Kern HDB 10K10N+C Hanging scales HDB 10K10N+C Calibrated to (DAkkS standards) Weight range 10 kg Readability 10 g batter
Information
Information 2111666 Kern HDB 10K10N+C Hanging scales HDB 10K10N+C Calibrated to (DAkkS standards) Weight range 10 kg Readability 10 g batter
Description
Features
- Tare function
- Switchable kg/lb
- LC-display with 12 mm digits height.
Scope of delivery
- 2 micro-batteries (type AAA)
- Instructions for use.



