
Highlights & Details
Kern HDB 5K5N+C Hanging scales HDB 5K5N+C Calibrated to (DAkkS standards) Weight range 5 kg Readability 5 g battery-powered
- Tare function
- Can be changed over kg/lb
- LC-Display with 12 mm digit height
Technical specifications
- Weight range
5 kg
- Product type
Hanging scales
- Readability
5 g
- Display
Digital
- Power supply (LOV)
battery-powered
DAkkS standards
- Power supply (details)
2 batteries (AAA)
- Dim
(L x W x H) 105 x 72 x 105 mm
- Weight
0.20 kg
- Weight resolution
5 g
- Calibratable
No
- Width
72 mm
- Height
105 mm
- Length
105 mm
- Reproducibility
0.005 kg
- Type
HDB 5K5N+C
- Features
Calibratable
Incl. hook
Documents & Downloads
Datasheet
Datasheet 2111661 Kern HDB 5K5N+C Hanging scales HDB 5K5N+C Calibrated to (DAkkS standards) Weight range 5 kg Readability 5 g battery-powe
User & Safety Instructions
User & Safety Instructions 2111661 Kern HDB 5K5N+C Hanging scales HDB 5K5N+C Calibrated to (DAkkS standards) Weight range 5 kg Readability 5 g battery-powe
Information
Information 2111661 Kern HDB 5K5N+C Hanging scales HDB 5K5N+C Calibrated to (DAkkS standards) Weight range 5 kg Readability 5 g battery-powe
Description
Features
- Tare function
- Switchable kg/lb
- LC-display with 12 mm digits height.
Scope of delivery
- 2 micro-batteries (type AAA)
- Instructions for use.



