
Highlights & Details
Compact crane scale with integrated display, also for traction force measurements can be used
- The scale corresponds with the Approvals TUV meet the requirements of the standard EN 13155 (free load sensor/break safety) and EN 61010-1 (electrical safety)
- The high-quality processing, low weight and the compact dimensions make this crane scale (tractive force measuring device) an indispensable measuring device in the industry, on construction sites, in freight centers, port facilities, etc.
- The compact design also suitable for space-saving installation in systems etc.
- Ideal for quick weight determination during loading and unloading
- Peak load indicator (peak hold)
- Hold function: when weighing is at a standstill, the weight display automatically up to the pressing the HOLD button to "freeze"
- Taring: reset the display to "0" at stress level. Now be removed or added is displayed directly loads
- Material & design of housing (load transducer), models with
- Less than/equal to 3 t: aluminum/stainless steel socket
- Large 3 t: Steel
- This text is machine translated.
Technical specifications
- Weight range
10 t
- Product type
Crane scales
- Readability
5000 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
100 V - 240 V, 50 / 60 Hz
- Dim
(L x W x H) 275 x 90 x 275 mm (Casing)
- Weight
6 kg
- Weight resolution
5000 g
- Calibratable
No
- Calibration service
963-133 H
- Dim. (add. text)
Casing
- Width
90 mm
- Height
275 mm
- Length
275 mm
- Reproducibility
5 kg
- Type
HFA 10T-3
- Features
Calibratable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552151 Kern HFA 10T-3 Crane scales HFA 10T-3 Weight range 10 t Readability 5000 g rechargeable, via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 1552151 Kern HFA 10T-3 Crane scales HFA 10T-3 Weight range 10 t Readability 5000 g rechargeable, via PSU Multicolour
Information
Information 1552151 Kern HFA 10T-3 Crane scales HFA 10T-3 Weight range 10 t Readability 5000 g rechargeable, via PSU Multicolour













