
Highlights & Details
Compact crane scale with integrated display, also for traction force measurements can be used
- The scale corresponds with the Approvals TUV meet the requirements of the standard EN 13155 (free load sensor/break safety) and EN 61010-1 (electrical safety)
- The high-quality processing, low weight and the compact dimensions make this crane scale (tractive force measuring device) an indispensable measuring device in the industry, on construction sites, in freight centers, port facilities, etc.
- The compact design also suitable for space-saving installation in systems etc.
- Ideal for quick weight determination during loading and unloading
- Peak load indicator (peak hold)
- Hold function: when weighing is at a standstill, the weight display automatically up to the pressing the HOLD button to "freeze"
- Taring: reset the display to "0" at stress level. Now be removed or added is displayed directly loads
- Material & design of housing (load transducer), models with
- Less than or equal to 3 t: aluminum/stainless steel socket
- Large 3 t: Steel
- This text is machine translated.
Technical specifications
- Weight range
5000 kg
- Product type
Crane scales
- Readability
2000 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
100 V - 240 V, 50 / 60 Hz
- Dim
(L x W x H) 255 x 90 x 255 mm (Casing)
- Weight
4.2 kg
- Weight resolution
2000 g
- Calibratable
No
- Calibration service
963-132 H
- Dim. (add. text)
Casing
- Width
90 mm
- Height
255 mm
- Length
255 mm
- Reproducibility
2 kg
- Type
HFA 5T-3
- Features
Calibratable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552153 Kern HFA 5T-3 Crane scales HFA 5T-3 Weight range 5000 kg Readability 2000 g rechargeable, via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 1552153 Kern HFA 5T-3 Crane scales HFA 5T-3 Weight range 5000 kg Readability 2000 g rechargeable, via PSU Multicolour
Information
Information 1552153 Kern HFA 5T-3 Crane scales HFA 5T-3 Weight range 5000 kg Readability 2000 g rechargeable, via PSU Multicolour













