
Highlights & Details
Compact crane scales for use under harsh, ambient conditions or restricted space conditions, with comfortable hand-held terminal
- The scale complies with the requirements of EN 13155 (Loose load transducer/fracture safety) and EN 61010-1 (Electrical safety) with the TUV mark
- The high-quality workmanship, the low net weight and the compact dimensions make this crane scale (tensile force meter) an indispensable measuring device in industry, on construction sites, in freight centers, port facilities etc.
- Due to the compact design, it is also well suited for space-saving installation in plants, etc.
- Peak load display (peak hold)
- Hold function: When weighing stands, the weight display is automatically "frozen" until the HOLD button is pressed
- Tare: Resets the display to "0" when the scale is loaded. The removed or added loads are now displayed directly
- Evaluation unit with integrated radio module, which the user can always carry with himself thanks to the practical hand strap. This means that the weighing data can always be read ideally by the user at the processing unit, even at a long distance from the load sensor (draft measurement) or under unfavorable light conditions. Standard. Range up to 100 m. All functions can be selected. LCD display, digit height 23 mm, internal battery operation, standard. Operating time up to 30 h without backlight, charging time approx. 12 h. Can be reordered
- Dimensions of housing (processing unit) W×D×H 88×64×256 mm
- Material & design of housing (load transducer), models with
- Less than or equal to 3 t: Aluminum/stainless steel socket
- Greater than 3 tons: Steel/steel;
- This text is machine translated.
Technical specifications
- Weight range
10 t
- Product type
Crane scales
- Readability
5000 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
100 V - 240 V, 50 / 60 Hz
- Dim
(L x W x H) 275 x 90 x 275 mm (Casing)
- Weight
6 kg
- Weight resolution
5000 g
- Calibratable
No
- Calibration service
963-133 H
- Weighing plate
Metal
- Dim. (add. text)
Casing
- Width
90 mm
- Height
275 mm
- Length
275 mm
- Reproducibility
5 kg
- Type
HFC 10T-3
- Features
Calibratable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552154 Kern HFC 10T-3 Crane scales HFC 10T-3 Weight range 10 t Readability 5000 g rechargeable, via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 1552154 Kern HFC 10T-3 Crane scales HFC 10T-3 Weight range 10 t Readability 5000 g rechargeable, via PSU Multicolour
Information
Information 1552154 Kern HFC 10T-3 Crane scales HFC 10T-3 Weight range 10 t Readability 5000 g rechargeable, via PSU Multicolour












