
Highlights & Details
Compact crane scales for use under harsh, ambient conditions or restricted space conditions, with comfortable hand-held terminal
- The scale corresponds with the Approvals TUV meet the requirements of the standard EN 13155 (free load sensor/break safety) and EN 61010-1 (electrical safety)
- The high-quality processing, low weight and the compact dimensions make this crane scale (tractive force measuring device) an indispensable measuring device in the industry, on construction sites, in freight centers, port facilities, etc.
- The compact design also suitable for space-saving installation in systems etc.
- Peak load indicator (peak hold)
- Hold function: when weighing is at a standstill, the weight display automatically up to the pressing the HOLD button to "freeze"
- Taring: reset the display to "0" at stress level. Now be removed or added is displayed directly loads
- The processing unit with integrated radio module, which the user thanks to the practical hand-carry strap. The weighing data even from a large distance to the load transducer (traction measurement) and low light conditions always ideal user on the processing unit can be read. As standard. Range up to 100 m. All the functions can be selected. LCD display, digit height 23 mm, battery operated internally, standard. Battery life up to 30 h without backlighting, charging time approx. 12 h. Can be ordered
- Dimensions of housing (evaluation unit) B × 88 × 64 × 256 mm × H T
- Material & design of housing (load transducer), models with
- 3 t: aluminum/stainless steel socket
- 3 t: Steel/steel
- This text is machine translated.
Technical specifications
- Weight range
3000 kg
- Product type
Crane scales
- Readability
1000 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
100 V - 240 V, 50 / 60 Hz
- Dim
(L x W x H) 255 x 90 x 255 mm (Casing)
- Weight
2.2 kg
- Weight resolution
1000 g
- Calibratable
No
- Calibration service
963-132 H
- Dim. (add. text)
Casing
- Width
90 mm
- Height
255 mm
- Length
255 mm
- Reproducibility
1 kg
- Type
HFC 3T-3
- Features
Calibratable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1551687 Kern HFC 3T-3 Crane scales HFC 3T-3 Weight range 3000 kg Readability 1000 g rechargeable, via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 1551687 Kern HFC 3T-3 Crane scales HFC 3T-3 Weight range 3000 kg Readability 1000 g rechargeable, via PSU Multicolour
Information
Information 1551687 Kern HFC 3T-3 Crane scales HFC 3T-3 Weight range 3000 kg Readability 1000 g rechargeable, via PSU Multicolour












