
Highlights & Details
Crane scale Max 3000 kg: 6000 kg: 12000 kg: d=1 kg: 2 kg: 5 kg
- Robust, high-resolution crane scale up to 12 tons
Technical specifications
- Weight range
12000 kg
- Product type
Crane scales
- Readability
1000 g
2000 g
5000 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
DAkkS standards
- Factory colour
Multicolour
- Power supply (details)
12 V DC, 2500mA
- Dim
(L x W x H) 180 x 584 x 180 mm
- Weight
22 kg
- Calibratable
No
- Calibration service
963-133H
- Weighing plate
Steel
- Width
584 mm
- Height
180 mm
- Length
180 mm
- Reproducibility
1 kg
2 kg
5 kg
- Type
HFD 10T-3+C
- Features
Calibratable
Documents & Downloads
Datasheet
Datasheet 2237364 Kern HFD 10T-3+C Crane scales HFD 10T-3+C Calibrated to (DAkkS standards) Weight range 12000 kg Readability 1000 g, 2000
User & Safety Instructions
User & Safety Instructions 2237364 Kern HFD 10T-3+C Crane scales HFD 10T-3+C Calibrated to (DAkkS standards) Weight range 12000 kg Readability 1000 g, 2000
Information
Information 2237364 Kern HFD 10T-3+C Crane scales HFD 10T-3+C Calibrated to (DAkkS standards) Weight range 12000 kg Readability 1000 g, 2000
Description
The robust construction and robust design ideal for long-term use in industrial environments
High mobility: Thanks to battery operation and compact design suitable for use at several locations
Hold function: When weighing stands, the weight display is automatically displayed until the HOLD button is pressed.
Tare: Resets the display to "0" when the scale is loaded. The removed or added loads are now displayed directly
Wireless remote control as standard. Range approx. 20 m. All functions (except ON/OFF) can be selected. B×T×H 48×10×95 mm, batteries size AAA (2×1.5 V) included
This text is machine translated.
Scope of delivery
- Battery & power supply














