
Highlights & Details
Crane scale Max 3000 kg: 6000 kg: 12000 kg: d=1 kg: 2 kg: 5 kg
- Robust, high-resolution crane scale up to 12 tons
Technical specifications
- Weight range
12 t
- Product type
Crane scales
- Readability
1000 g
2000 g
5000 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
110 V - 240 V AC
- Dim
(L x W x H) 180 x 584 x 180 mm
- Weight
22 kg
- Weight resolution
1000 g
- Calibratable
No
- Weighing plate
Steel
- Width
584 mm
- Height
180 mm
- Length
180 mm
- Reproducibility
1 kg
2 kg
5 kg
- Type
HFD 10T-3IP
- Features
Calibratable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2252507 Kern HFD 10T-3IP Crane scales HFD 10T-3IP Weight range 12 t Readability 1000 g, 2000 g, 5000 g rechargeable, via PSU Mul
User & Safety Instructions
User & Safety Instructions 2252507 Kern HFD 10T-3IP Crane scales HFD 10T-3IP Weight range 12 t Readability 1000 g, 2000 g, 5000 g rechargeable, via PSU Mul
Information
Information 2252507 Kern HFD 10T-3IP Crane scales HFD 10T-3IP Weight range 12 t Readability 1000 g, 2000 g, 5000 g rechargeable, via PSU Mul
Description
This text is machine translated.
Scope of delivery
- - Battery & power supply (1×12V, type 23A)
- - Operating instructions














