
Highlights & Details
CRANE SCALES KERN HFD 10T-3M
- Robust, high-resolution crane scales up to 12 tons, now also with calibration approval or degree of protection
Technical specifications
- Weight range
12 t
- Product type
Crane scales
- Readability
5000 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 180 x 584 x 180 mm
- Weight
20 kg
- Weight resolution
5 kg
- Calibratable
Yes
- Width
584 mm
- Height
180 mm
- Length
180 mm
- Reproducibility
5 kg
- Type
HFD 10T-3M
- Features
Calibratable
Calibratable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2340090 Kern HFD 10T-3M Crane scales HFD 10T-3M Weight range 12 t Readability 5000 g rechargeable, via PSU
User & Safety Instructions
User & Safety Instructions 2340090 Kern HFD 10T-3M Crane scales HFD 10T-3M Weight range 12 t Readability 5000 g rechargeable, via PSU
Information
Information 2340090 Kern HFD 10T-3M Crane scales HFD 10T-3M Weight range 12 t Readability 5000 g rechargeable, via PSU
Description
This text is machine translated.
Scope of delivery
- - Battery & power supply (1×12V, type 23A)
- - Additional description
- - Operating instructions
- - Additional description
- - PLUG POWER SUPPLY (FROM,CH,EURO,UK,US) (KERN YKA-07)
- - rechargeable battery (Li-Ion, 7.4V, 5200mAh) (Kern HFD-A04









