
Highlights & Details
Crane scale Max 300 kg: 600 kg: 1500 kg: d=0.1 kg: 0.2 kg: ...
- Robust, high-resolution crane scale up to 12 tons
Technical specifications
- Weight range
1500 kg
- Product type
Crane scales
- Readability
100 g
200 g
500 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
110 V - 240 V AC
- Dim
(L x W x H) 129 x 422 x 129 mm
- Weight
9 kg
- Weight resolution
0.1 kg
- Calibratable
No
- Weighing plate
Steel
- Width
422 mm
- Height
129 mm
- Length
129 mm
- Reproducibility
0.1 kg
0.2 kg
0.5 kg
- Type
HFD 1T-4IP
- Features
Calibratable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2252508 Kern HFD 1T-4IP Crane scales HFD 1T-4IP Weight range 1500 kg Readability 100 g, 200 g, 500 g rechargeable, via PSU Multi
User & Safety Instructions
User & Safety Instructions 2252508 Kern HFD 1T-4IP Crane scales HFD 1T-4IP Weight range 1500 kg Readability 100 g, 200 g, 500 g rechargeable, via PSU Multi
Information
Information 2252508 Kern HFD 1T-4IP Crane scales HFD 1T-4IP Weight range 1500 kg Readability 100 g, 200 g, 500 g rechargeable, via PSU Multi
Description
This text is machine translated.
Scope of delivery
- - Battery & power supply (1×12V, type 23A)
- - Operating instructions














