
Highlights & Details
Crane scale Max 600 kg: 1500 kg: 3000 kg: d=0.2 kg: 0.5 kg:...
- Robust, high-resolution crane scale up to 12 tons
Technical specifications
- Weight range
3000 kg
- Product type
Crane scales
- Readability
200 g
500 g
1000 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
DAkkS standards
- Factory colour
Multicolour
- Power supply (details)
12V, 2500 mA
- Dim
(L x W x H) 145 x 457 x 145 mm
- Weight
10 kg
- Calibratable
No
- Calibration service
963-132H
- Weighing plate
Steel
- Width
457 mm
- Height
145 mm
- Length
145 mm
- Reproducibility
0.2 kg
0.5 kg
1 kg
- Type
HFD 3T-3+C
- Features
Calibratable
Documents & Downloads
Datasheet
Datasheet 2237365 Kern HFD 3T-3+C Crane scales HFD 3T-3+C Calibrated to (DAkkS standards) Weight range 3000 kg Readability 200 g, 500 g, 1
User & Safety Instructions
User & Safety Instructions 2237365 Kern HFD 3T-3+C Crane scales HFD 3T-3+C Calibrated to (DAkkS standards) Weight range 3000 kg Readability 200 g, 500 g, 1
Information
Information 2237365 Kern HFD 3T-3+C Crane scales HFD 3T-3+C Calibrated to (DAkkS standards) Weight range 3000 kg Readability 200 g, 500 g, 1
Description
The robust construction and robust design ideal for long-term use in industrial environments
High mobility: Thanks to battery operation and compact design suitable for use at several locations
Hold function: When weighing stands, the weight display is automatically displayed until the HOLD button is pressed.
Tare: Resets the display to "0" when the scale is loaded. The removed or added loads are now displayed directly
Wireless remote control as standard. Range approx. 20 m. All functions (except ON/OFF) can be selected. B×T×H 48×10×95 mm, batteries size AAA (2×1.5 V) included
This text is machine translated.
Scope of delivery
- Battery & power supply














