
Highlights & Details
Crane scale Max 600 kg: 1500 kg: 3000 kg: d=0.2 kg: 0.5 kg:...
- Robust, high-resolution crane scale up to 12 tons
Technical specifications
- Weight range
3000 kg
- Product type
Crane scales
- Readability
200 g
500 g
1000 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
110 V - 240 V AC
- Dim
(L x W x H) 145 x 457 x 145 mm
- Weight
10 kg
- Weight resolution
200 g
- Calibratable
No
- Weighing plate
Steel
- Width
457 mm
- Height
145 mm
- Length
145 mm
- Reproducibility
0.2 kg
0.5 kg
1 kg
- Type
HFD 3T-3IP
- Features
Calibratable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2252509 Kern HFD 3T-3IP Crane scales HFD 3T-3IP Weight range 3000 kg Readability 200 g, 500 g, 1000 g rechargeable, via PSU Mult
User & Safety Instructions
User & Safety Instructions 2252509 Kern HFD 3T-3IP Crane scales HFD 3T-3IP Weight range 3000 kg Readability 200 g, 500 g, 1000 g rechargeable, via PSU Mult
Information
Information 2252509 Kern HFD 3T-3IP Crane scales HFD 3T-3IP Weight range 3000 kg Readability 200 g, 500 g, 1000 g rechargeable, via PSU Mult
Description
This text is machine translated.
Scope of delivery
- - Battery & power supply (1×12V, type 23A)
- - Operating instructions














