
Highlights & Details
Crane scale Max 150 kg: 300 kg: 600 kg: d=0.05 kg: 0.1 kg: ...
- Robust, high-resolution crane scale up to 12 tons
Technical specifications
- Weight range
600 kg
- Product type
Crane scales
- Readability
50 g
100 g
200 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
110 V - 240 V AC
- Dim
(L x W x H) 129 x 422 x 129 mm (Operating unit)
- Weight
9 kg
- Weight resolution
0.2 kg
- Calibratable
No
- Weighing plate
Steel
- Dim. (add. text)
Operating unit
- Width
422 mm
- Height
129 mm
- Length
129 mm
- Reproducibility
0.05 kg
0.1 kg
0.2 kg
- Type
HFD 600K-1
- Features
Calibratable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2255681 Kern HFD 600K-1 Crane scales HFD 600K-1 Weight range 600 kg Readability 50 g, 100 g, 200 g rechargeable, via PSU Multico
User & Safety Instructions
User & Safety Instructions 2255681 Kern HFD 600K-1 Crane scales HFD 600K-1 Weight range 600 kg Readability 50 g, 100 g, 200 g rechargeable, via PSU Multico
Information
Information 2255681 Kern HFD 600K-1 Crane scales HFD 600K-1 Weight range 600 kg Readability 50 g, 100 g, 200 g rechargeable, via PSU Multico
Description
This text is machine translated.
Scope of delivery
- - Battery & power supply (1×12V, type 23A)
- - Additional description
- - Operating instructions
- - Additional description














