
Highlights & Details
CRANE SCALES KERN HFD 600K-1M
- Robust, high-resolution crane scales up to 12 tons, now also with calibration approval or degree of protection
Technical specifications
- Weight range
600 kg
- Product type
Crane scales
- Readability
200 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 129 x 422 x 129 mm
- Weight
9 kg
- Weight resolution
200 g
- Calibratable
Yes
- Width
422 mm
- Height
129 mm
- Length
129 mm
- Reproducibility
0.2 kg
- Type
HFD 600K-1M
- Features
Calibratable
Calibratable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2340093 Kern HFD 600K-1M Crane scales HFD 600K-1M Weight range 600 kg Readability 200 g rechargeable, via PSU
User & Safety Instructions
User & Safety Instructions 2340093 Kern HFD 600K-1M Crane scales HFD 600K-1M Weight range 600 kg Readability 200 g rechargeable, via PSU
Information
Information 2340093 Kern HFD 600K-1M Crane scales HFD 600K-1M Weight range 600 kg Readability 200 g rechargeable, via PSU
Description
This text is machine translated.
Scope of delivery
- - Battery & power supply (1×12V, type 23A)
- - Additional description
- - Operating instructions
- - Additional description
- - PLUG POWER SUPPLY (FROM,CH,EURO,UK,US) (KERN YKA-07)
- - rechargeable battery (Li-Ion, 7.4V, 5200mAh) (Kern HFD-A04









