
Highlights & Details
Crane scale Max 1500 kg: 3000 kg: 6000 kg: d=0.5 kg: 1 kg: ...
- Robust, high-resolution crane scale up to 12 tons
Technical specifications
- Weight range
6000 kg
- Product type
Crane scales
- Readability
500 g
1000 g
2000 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
DAkkS standards
- Factory colour
Multicolour
- Power supply (details)
12 V DC, 2500mA
- Dim
(L x W x H) 151 x 518 x 151 mm
- Weight
15 kg
- Calibratable
No
- Calibration service
963-133H
- Weighing plate
Steel
- Width
518 mm
- Height
151 mm
- Length
151 mm
- Reproducibility
0.5 kg
1 kg
2 kg
- Type
HFD 6T-3+C
- Features
Calibratable
Documents & Downloads
Datasheet
Datasheet 2237392 Kern HFD 6T-3+C Crane scales HFD 6T-3+C Calibrated to (DAkkS standards) Weight range 6000 kg Readability 500 g, 1000 g,
User & Safety Instructions
User & Safety Instructions 2237392 Kern HFD 6T-3+C Crane scales HFD 6T-3+C Calibrated to (DAkkS standards) Weight range 6000 kg Readability 500 g, 1000 g,
Information
Information 2237392 Kern HFD 6T-3+C Crane scales HFD 6T-3+C Calibrated to (DAkkS standards) Weight range 6000 kg Readability 500 g, 1000 g,
Description
The robust construction and robust design ideal for long-term use in industrial environments
High mobility: Thanks to battery operation and compact design suitable for use at several locations
Hold function: When weighing stands, the weight display is automatically displayed until the HOLD button is pressed.
Tare: Resets the display to "0" when the scale is loaded. The removed or added loads are now displayed directly
Wireless remote control as standard. Range approx. 20 m. All functions (except ON/OFF) can be selected. B×T×H 48×10×95 mm, batteries size AAA (2×1.5 V) included
This text is machine translated.
Scope of delivery
- Battery & power supply














