
Highlights & Details
Crane scale Max 1500 kg: 3000 kg: 6000 kg: d=0.5 kg: 1 kg: ...
- Robust, high-resolution crane scale up to 12 tons
Technical specifications
- Weight range
6 t
- Product type
Crane scales
- Readability
500 g
1000 g
2000 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
110 V - 240 V AC
- Dim
(L x W x H) 151 x 518 x 151 mm (Casing)
- Weight
15 kg
- Weight resolution
500 g
- Calibratable
No
- Weighing plate
Steel
- Dim. (add. text)
Casing
- Width
518 mm
- Height
151 mm
- Length
151 mm
- Reproducibility
0.5 kg
1 kg
2 kg
- Type
HFD 6T-3IP
- Features
Calibratable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2252512 Kern HFD 6T-3IP Crane scales HFD 6T-3IP Weight range 6 t Readability 500 g, 1000 g, 2000 g rechargeable, via PSU Multico
User & Safety Instructions
User & Safety Instructions 2252512 Kern HFD 6T-3IP Crane scales HFD 6T-3IP Weight range 6 t Readability 500 g, 1000 g, 2000 g rechargeable, via PSU Multico
Information
Information 2252512 Kern HFD 6T-3IP Crane scales HFD 6T-3IP Weight range 6 t Readability 500 g, 1000 g, 2000 g rechargeable, via PSU Multico
Description
This text is machine translated.
Scope of delivery
- - Battery & power supply (1×12V, type 23A)
- - Operating instructions














