
Highlights & Details
CRANE SCALES KERN HFD 6T-3M
- Robust, high-resolution crane scales up to 12 tons, now also with calibration approval or degree of protection
Technical specifications
- Weight range
6000 kg
- Product type
Crane scales
- Readability
2000 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 151 x 518 x 151 mm
- Weight
15 kg
- Weight resolution
2000 g
- Calibratable
Yes
- Width
518 mm
- Height
151 mm
- Length
151 mm
- Reproducibility
2 kg
- Type
HFD 6T-3M
- Features
Calibratable
Calibratable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2340094 Kern HFD 6T-3M Crane scales HFD 6T-3M Weight range 6000 kg Readability 2000 g rechargeable, via PSU
User & Safety Instructions
User & Safety Instructions 2340094 Kern HFD 6T-3M Crane scales HFD 6T-3M Weight range 6000 kg Readability 2000 g rechargeable, via PSU
Information
Information 2340094 Kern HFD 6T-3M Crane scales HFD 6T-3M Weight range 6000 kg Readability 2000 g rechargeable, via PSU
Description
This text is machine translated.
Scope of delivery
- - Battery & power supply (1×12V, type 23A)
- - Additional description
- - Operating instructions
- - Additional description
- - PLUG POWER SUPPLY (FROM,CH,EURO,UK,US) (KERN YKA-07)
- - rechargeable battery (Li-Ion, 7.4V, 5200mAh) (Kern HFD-A04









